Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Broadcom, Infineon, Skyworks, STMicroelectronics, Texas Instruments, Toshiba,Vicor, Wurth & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3.709
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr
2.957In Stock
Cut Tape
69,45 kr.
54,23 kr.
50,36 kr.
46,18 kr.
Reel
41,93 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
8.296In Stock
32,00 kr.
24,39 kr.
21,78 kr.
20,66 kr.
Min.: 1
Mult.: 1
ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS
4.236In Stock
Cut Tape
38,20 kr.
29,09 kr.
26,78 kr.
24,32 kr.
Reel
22,08 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM2211 SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
2.395In Stock
Cut Tape
65,28 kr.
50,73 kr.
47,15 kr.
43,19 kr.
Reel
39,17 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
3.362In Stock
146,44 kr.
121,30 kr.
111,15 kr.
105,41 kr.
Min.: 1
Mult.: 1
ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
8.208In Stock
Cut Tape
39,91 kr.
30,59 kr.
28,20 kr.
25,66 kr.
Reel
23,72 kr.
Min.: 1
Mult.: 1
: 500
ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 3.5 mA 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
5.764In Stock
Cut Tape
110,04 kr.
86,16 kr.
80,20 kr.
73,63 kr.
Reel
66,24 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
1.694In Stock
117,87 kr.
93,40 kr.
87,28 kr.
80,49 kr.
Min.: 1
Mult.: 1
ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
2.992In Stock
116,75 kr.
95,79 kr.
88,55 kr.
84,07 kr.
Min.: 1
Mult.: 1
ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
21.344In Stock
Cut Tape
54,31 kr.
41,85 kr.
38,72 kr.
35,36 kr.
Reel
31,85 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 28 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
2.615In Stock
66,99 kr.
52,07 kr.
48,42 kr.
44,24 kr.
Min.: 1
Mult.: 1
ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 19 mA, 31 mA 14 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
5.441In Stock
Cut Tape
33,35 kr.
25,36 kr.
23,42 kr.
21,19 kr.
20,29 kr.
Reel
19,62 kr.
Min.: 1
Mult.: 1
: 2.500
ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
7.228In Stock
35,29 kr.
26,86 kr.
24,77 kr.
22,45 kr.
Min.: 1
Mult.: 1
MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 23.4 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
4.389In Stock
42,22 kr.
32,45 kr.
29,99 kr.
27,23 kr.
Min.: 1
Mult.: 1
MAX12931 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
3.562In Stock
77,58 kr.
60,80 kr.
54,38 kr.
51,18 kr.
Min.: 1
Mult.: 1
MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
7.147In Stock
Cut Tape
77,58 kr.
60,80 kr.
56,62 kr.
52,07 kr.
Reel
48,42 kr.
Min.: 1
Mult.: 1
: 1.000
MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator
27.360In Stock
Cut Tape
36,26 kr.
27,68 kr.
25,44 kr.
23,05 kr.
Reel
20,74 kr.
Min.: 1
Mult.: 1
: 2.500
MAX14850 SMD/SMT QSOP-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Octal Industrial Digital Input with Wire
3.266In Stock
Cut Tape
67,74 kr.
52,97 kr.
49,24 kr.
45,13 kr.
43,34 kr.
Reel
37,82 kr.
Min.: 1
Mult.: 1
: 2.500
MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Single Channel Input Powered Digital Iso
12.378In Stock
Cut Tape
16,71 kr.
12,46 kr.
11,34 kr.
10,22 kr.
9,62 kr.
Reel
8,06 kr.
Min.: 1
Mult.: 1
: 2.500
MAX22191 SMD/SMT SOT-23-6 1 Channel Unidirectional Capacitive Coupling 5.5 V 3 V 380 uA 250 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator
2.085In Stock
93,47 kr.
73,18 kr.
68,11 kr.
62,51 kr.
Min.: 1
Mult.: 1
MAX22563-MAX22566 SMD/SMT SSOP-20 5 Channel Unidirectional 200 Mb/s 3750 Vrms 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 990In Stock
3.000Expected 23/11/2026
Cut Tape
10,74 kr.
7,91 kr.
7,18 kr.
6,35 kr.
Reel
5,32 kr.
Min.: 1
Mult.: 1
: 3.000
ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di 939In Stock
2.500Expected 23/11/2026
Cut Tape
12,46 kr.
9,10 kr.
8,28 kr.
7,38 kr.
Reel
6,42 kr.
Min.: 1
Mult.: 1
: 2.500
ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 1.236In Stock
Cut Tape
12,46 kr.
9,10 kr.
8,28 kr.
7,38 kr.
Reel
6,42 kr.
Min.: 1
Mult.: 1
: 2.500
ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 230In Stock
Cut Tape
13,35 kr.
9,85 kr.
9,03 kr.
8,06 kr.
Reel
6,80 kr.
Min.: 1
Mult.: 1
: 2.500
ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 1.253In Stock
2.500Expected 15/03/2027
Cut Tape
13,35 kr.
9,85 kr.
9,03 kr.
8,06 kr.
Reel
6,80 kr.
Min.: 1
Mult.: 1
: 2.500
ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel