Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Broadcom, Infineon, Skyworks, STMicroelectronics, Texas Instruments, Toshiba,Vicor, Wurth & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3.722
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDW 2.100In Stock
Cut Tape
49,68 kr.
41,03 kr.
38,72 kr.
36,40 kr.
Reel
33,27 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831FDWWR 174In Stock
73,93 kr.
57,96 kr.
51,85 kr.
49,68 kr.
Min.: 1
Mult.: 1
ISO7831 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.2 mA 11 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS
1.346In Stock
Cut Tape
56,10 kr.
43,42 kr.
40,28 kr.
36,85 kr.
Reel
33,20 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch
3.079In Stock
Cut Tape
34,91 kr.
26,56 kr.
24,54 kr.
22,23 kr.
Reel
20,14 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
512In Stock
Cut Tape
31,56 kr.
24,10 kr.
22,23 kr.
20,07 kr.
18,20 kr.
Min.: 1
Mult.: 1
ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage
1.000In Stock
Cut Tape
14,32 kr.
13,95 kr.
Reel
13,95 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
535In Stock
Cut Tape
36,93 kr.
36,18 kr.
36,11 kr.
36,11 kr.
Min.: 1
Mult.: 1
ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
957In Stock
Cut Tape
46,10 kr.
45,13 kr.
44,98 kr.
44,98 kr.
Min.: 1
Mult.: 1
ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch
688In Stock
Cut Tape
19,25 kr.
18,87 kr.
18,80 kr.
18,80 kr.
Min.: 1
Mult.: 1
ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch
888In Stock
Cut Tape
21,26 kr.
20,81 kr.
20,66 kr.
20,66 kr.
Min.: 1
Mult.: 1
ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS
1.293In Stock
38,49 kr.
29,32 kr.
27,01 kr.
24,10 kr.
Min.: 1
Mult.: 1
ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0
1.671In Stock
Cut Tape
19,02 kr.
18,58 kr.
18,50 kr.
Reel
18,50 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
346In Stock
44,54 kr.
43,49 kr.
43,34 kr.
Min.: 1
Mult.: 1
ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
467In Stock
74On Order
83,25 kr.
81,39 kr.
81,16 kr.
Min.: 1
Mult.: 1
ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator
713In Stock
15,37 kr.
15,07 kr.
Min.: 1
Mult.: 1
ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 16 mA 41 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
3.843In Stock
39,24 kr.
30,06 kr.
26,56 kr.
24,69 kr.
Min.: 1
Mult.: 1
ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 75 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver
230In Stock
126,89 kr.
124,06 kr.
123,69 kr.
Min.: 1
Mult.: 1
LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 150Mbps, 2.5kVr
660In Stock
66,54 kr.
51,77 kr.
48,04 kr.
43,94 kr.
Min.: 1
Mult.: 1
MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps 2/2 Channel Digital Iso
646In Stock
61,25 kr.
47,67 kr.
44,24 kr.
40,51 kr.
Min.: 1
Mult.: 1
MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1
1.282In Stock
10,89 kr.
10,67 kr.
10,59 kr.
Min.: 1
Mult.: 1
ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
2.111In Stock
5.000On Order
Cut Tape
15,52 kr.
15,14 kr.
Reel
15,14 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
1.137In Stock
Cut Tape
27,68 kr.
27,08 kr.
26,93 kr.
Reel
26,93 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1440 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 732 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
1.127In Stock
34,61 kr.
33,79 kr.
33,64 kr.
Min.: 1
Mult.: 1
ADUM1440 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 5 ch digitalI SO 5/0
1.039In Stock
20,66 kr.
20,22 kr.
20,07 kr.
Min.: 1
Mult.: 1
ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
406In Stock
86,39 kr.
67,59 kr.
62,96 kr.
57,74 kr.
Min.: 1
Mult.: 1
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube