0 C Tube CAN Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Product Packaging
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
159In Stock
33,05 kr.
27,53 kr.
25,81 kr.
23,95 kr.
Min.: 1
Mult.: 1
LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
1.236In Stock
33,87 kr.
28,20 kr.
26,56 kr.
24,62 kr.
Min.: 1
Mult.: 1
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC Hi Speed Trans A 595 -SN75LBC031DR A 595 A 595-SN75LBC031DR 130In Stock
58,26 kr.
45,21 kr.
38,34 kr.
34,02 kr.
Min.: 1
Mult.: 1
SN75LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V 0 C + 70 C 80 mA Without ESD Protection CAN Transceivers Tube