Texas Instruments CAN Interface IC

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 100In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 83In Stock
5.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.500

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with watc 4In Stock
3.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 93In Stock
6.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SOIC-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr 58In Stock
9.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 115In Stock
18.000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1463 CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 24In Stock
5.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5.000

TCAN2410-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN330DCNT 489In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 80In Stock
15.000On Order
Min.: 1
Mult.: 1

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 12In Stock
21.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3.000

TCAN3413 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Standby Mode Auto Lo op-back A 595-SN65H A 595-SN65HVD235D
19.305Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
10.756On Order
Min.: 1
Mult.: 1
: 1.000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t
24.975Expected 04/02/2027
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers
14.866On Order
Min.: 1
Mult.: 1
: 2.500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD
25.832On Order
Min.: 1
Mult.: 1
: 2.500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1042HGVDQ1
50.000On Order
Min.: 1
Mult.: 1
: 2.500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake
56.690On Order
Min.: 1
Mult.: 1
: 3.000

TCAN1043A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 80 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with
35.097Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr
72.000On Order
Min.: 1
Mult.: 1
: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 5.513In Stock
20.915On Order
Min.: 1
Mult.: 1
: 3.000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYT
10.673On Order
Min.: 1
Mult.: 1
: 3.000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake
2.884Expected 22/09/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments ISOW1044DFMR
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t
10.376Expected 04/02/2027
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWVR
3.412On Order
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr
2.190Expected 24/09/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel