CAN Interface IC

 CAN Interface IC
CAN Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many CAN Interface IC manufacturers, including Analog Devices, Microchip, NXP, Texas Instruments & more.
More...

Please view our selection of CAN interface ICs below.
Results: 958
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver 9.419In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1046AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 677In Stock
Min.: 1
Mult.: 1
Max.: 677

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 730In Stock
Min.: 1
Mult.: 1
Max.: 730

MAX33012E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tube
Infineon Technologies CAN Interface IC TRANSMISSION_ICS 854In Stock
Min.: 1
Mult.: 1
: 1.000
PG-DSO-36 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 9.454In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Interface IC HS LP CANFD (VIO-WU -SFT) 8.124In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3.582In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7.976In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, QFN 48 505In Stock
Min.: 1
Mult.: 1

MC33742 High Speed CAN Transceiver SMD/SMT QFN-48 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tray
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 3.048In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1041A High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN 41In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 5.390In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 510In Stock
Min.: 1
Mult.: 1

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 11.002In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 5.080In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1046 Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver With Polarity Control 8- 4.488In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Secure HS-CAN transceiver with Standby mode 2.153In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 7.244In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.215In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9251 High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV Reel, Cut Tape
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2.409In Stock
Min.: 1
Mult.: 1
: 2.500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1 580In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 905In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2.457In Stock
Min.: 1
Mult.: 1
: 2.500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBTQ1 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1042G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 493In Stock
Min.: 1
Mult.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel