CAN Interface IC

 CAN Interface IC
CAN Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many CAN Interface IC manufacturers, including Analog Devices, Microchip, NXP, Texas Instruments & more.
More...

Please view our selection of CAN interface ICs below.
Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GD 114In Stock
7.500Expected 28/01/2027
Min.: 1
Mult.: 1
: 2.500

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334DR 278In Stock
Min.: 1
Mult.: 1

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNT 544In Stock
3.000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3.000

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 6.245In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 679In Stock
Min.: 1
Mult.: 1
: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 78In Stock
Min.: 1
Mult.: 1

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 4In Stock
3.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GD 107In Stock
7.500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2.500

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive control a rea network flexibl 693In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 49In Stock
12.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 6.000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 1.587In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode 1.368In Stock
25.000On Order
Min.: 1
Mult.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 302In Stock
6.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip for partial networking 4.728In Stock
Min.: 1
Mult.: 1
: 6.000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 177In Stock
6.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3.000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 5.584In Stock
Min.: 1
Mult.: 1
: 3.000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 1.251In Stock
Min.: 1
Mult.: 1
Max.: 1.168

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 4.045In Stock
Min.: 1
Mult.: 1
Max.: 4.045
: 1.500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 1.775In Stock
Min.: 1
Mult.: 1
Max.: 1.775
: 1.000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Signal ISO,bus powered,CAN TXRX 542In Stock
Min.: 1
Mult.: 1
Max.: 468
: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr 287In Stock
2.849On Order
Min.: 1
Mult.: 1
Max.: 2.864

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Tube
Analog Devices CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr 1.346In Stock
Min.: 1
Mult.: 1
Max.: 1.168
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 666In Stock
1.000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 1.518

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 357In Stock
Min.: 1
Mult.: 1
Max.: 357

ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 1.032In Stock
1.258Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 2.290

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube