CAN Interface IC

 CAN Interface IC
CAN Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many CAN Interface IC manufacturers, including Analog Devices, Microchip, NXP, Texas Instruments & more.
More...

Please view our selection of CAN interface ICs below.
Results: 958
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 4.045In Stock
Min.: 1
Mult.: 1
Max.: 3.697
: 1.500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 1.775In Stock
Min.: 1
Mult.: 1
Max.: 2.775
: 1.000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Signal ISO,bus powered,CAN TXRX 542In Stock
Min.: 1
Mult.: 1
Max.: 468
: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr 1.346In Stock
Min.: 1
Mult.: 1
Max.: 1.168
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 1.796In Stock
155Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1.545

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 500 mV 6 V - 40 C + 105 C 177 mA 4 kV Tube
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 666In Stock
1.000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 1.771
: 1.000

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 357In Stock
Min.: 1
Mult.: 1
Max.: 357

ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 1.032In Stock
1.258Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 2.139

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 584In Stock
1.000Expected 04/08/2027
Min.: 1
Mult.: 1
Max.: 1.201
: 1.000

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 461In Stock
962Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1.273

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 1.238In Stock
Min.: 1
Mult.: 1
Max.: 1.238

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 1.658In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 6.658
: 2.500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 2.153In Stock
Min.: 1
Mult.: 1
Max.: 2.153
: 2.500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver 583In Stock
2.350Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 2.948

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Tube
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver 664In Stock
Min.: 1
Mult.: 1
Max.: 664

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Tube
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver 1.163In Stock
Min.: 1
Mult.: 1
Max.: 1.398
: 2.500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
3.630On Order
Min.: 1
Mult.: 1
Max.: 4.334

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 799In Stock
32.900On Order
Min.: 1
Mult.: 1
Max.: 33.699

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 2.591In Stock
363On Order
Min.: 1
Mult.: 1
Max.: 2.954

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 256In Stock
Min.: 1
Mult.: 1
Max.: 256

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 55 C + 150 C 1.8 mA 25 kV Tube
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Xcvr 3.444In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBTQ1 8.598In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBTQ1 2.279In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBRQ1 2.808In Stock
Min.: 1
Mult.: 1
: 250

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 2.037In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel