NH82801IB S LA9M

Intel
607-NH82801IBSLA9M
NH82801IB S LA9M

Mfr.:

Description:
I/O Controller Interface IC 16 I/Os SPI USB mBGA-676

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
mBGA-676
Mobile Chipsets
1.5 V, 2.5 V, 3.3 V, 5 V
1.5 V, 2.5 V, 3.3 V, 5 V
+ 96 C
Reel
Cut Tape
MouseReel
Brand: Intel
Code Name: ICH9
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V, 2.5 V, 3.3 V, 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 360
Subcategory: Interface ICs
TDP - Max: 4.3 W
Type: ICH, I/O Controller Hub
Part # Aliases: 890310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 360)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
195,00 kr. 195,00 kr.
155,91 kr. 1.559,10 kr.
146,14 kr. 3.653,50 kr.
135,40 kr. 13.540,00 kr.
Full Reel (Order in multiples of 360)
130,33 kr. 46.918,80 kr.
720 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.