DC-DC Power Module RF Amplifier

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Marki Microwave RF Amplifier The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3In Stock
Min.: 1
Mult.: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Skyworks Solutions, Inc. RF Amplifier 4.8 -5.0GHz Power Amplifier Module 2.040In Stock
20.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 2.500

4.4 GHz to 5 GHz 5 V Power Amplifiers SMD/SMT Si SKY66319 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5 dBm Linear PA Module Tuning Range: 4.4 5. GHz
1.496On Order
Min.: 1
Mult.: 1
: 1.500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3300-3670 MHz, 31 dB, 10.7 W Avg 1.027In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 GHz to 3.67 GHz 4.75 V to 5.5 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M34TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3400-3600 MHz, 30 dB, 10.5 W Avg 1.044In Stock
Min.: 1
Mult.: 1
: 1.000

3.4 GHz to 3.6 GHz 4.75 V to 5.25 V, 38 V to 55 V 30.4 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M35TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3400-3800 MHz, 31 dB, 10 W Avg 874In Stock
Min.: 1
Mult.: 1
: 1.000

3.4 GHz to 3.8 GHz 4.75 V to 5.25 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M36TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 2496-2690 MHz, 27 dB, 5 W Avg. 1In Stock
Min.: 1
Mult.: 1

2.496 GHz to 2.69 GHz 28 V 50 mA 27.4 dB Power Amplifiers SMD/SMT HLQFN-26 Si 43.2 dBm - 40 C + 125 C AFSC5G26D37 Reel, Cut Tape