Tray FPGA - Field Programmable Gate Array

Results: 9.809
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 379In Stock
1.547Expected 23/11/2026
232,60 kr.
185,98 kr.
181,43 kr.
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
88In Stock
636,04 kr.
508,77 kr.
496,09 kr.
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 88In Stock
180On Order
358,01 kr.
286,39 kr.
279,15 kr.
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 03/09/2027
477,29 kr.
381,73 kr.
372,25 kr.
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 140In Stock
724,14 kr.
608,21 kr.
593,67 kr.
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 111In Stock
550,47 kr.
462,30 kr.
451,33 kr.
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 66In Stock
733,91 kr.
616,42 kr.
601,80 kr.
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
This product may require additional documentation to export from the United States.
52In Stock
60Expected 23/11/2026
624,03 kr.
524,21 kr.
511,68 kr.
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
This product may require additional documentation to export from the United States.
38In Stock
1.395,02 kr.
1.171,74 kr.
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 51In Stock
605,83 kr.
508,92 kr.
496,69 kr.
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 74In Stock
783,30 kr.
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 128 I/O 1.1 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 35In Stock
1.992,86 kr.
Min.: 1
Mult.: 1
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
60Expected 19/05/2027
593,29 kr.
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
2.024,49 kr.
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 61In Stock
90Expected 14/06/2027
815,90 kr.
795,46 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
1.588,68 kr.
1.549,44 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C35 33216 LE 472.15 kbit 475 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 39In Stock
80Expected 21/06/2027
1.987,19 kr.
1.936,91 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 475 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 198In Stock
266,02 kr.
258,86 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array 186In Stock
305,86 kr.
298,25 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array Lead-Time 39 Weeks
243,57 kr.
237,97 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 204In Stock
368,00 kr.
358,23 kr.
358,15 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 25In Stock
120Expected 18/05/2027
554,28 kr.
540,48 kr.
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 84 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT QFP-144 Tray
Altera FPGA - Field Programmable Gate Array 65In Stock
462,37 kr.
450,36 kr.
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 84 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 44In Stock
60Expected 21/07/2027
1.498,27 kr.
1.460,07 kr.
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 331 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 10In Stock
1.922,59 kr.
1.874,40 kr.
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 535 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray