Tray FPGA - Field Programmable Gate Array

Results: 9.809
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 42In Stock
505,04 kr.
477,74 kr.
471,32 kr.
465,13 kr.
459,46 kr.
Min.: 1
Mult.: 1
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Not Recommended for New Design. Use M2GL060. 66In Stock
768,68 kr.
727,05 kr.
717,43 kr.
708,03 kr.
699,45 kr.
Min.: 1
Mult.: 1
M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs
This product may require additional documentation to export from the United States.
35In Stock
2.175,49 kr.
2.057,84 kr.
2.030,46 kr.
Min.: 1
Mult.: 1
M2GL060TS 56520 LE 0 bit 267 I/O 1.2 V 1.2 V - 55 C + 125 C 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 11In Stock
2.571,91 kr.
2.432,93 kr.
2.400,48 kr.
Min.: 1
Mult.: 1
M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 32In Stock
13Expected 08/02/2027
1.540,19 kr.
1.301,40 kr.
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 27In Stock
1.320,27 kr.
1.115,57 kr.
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 2In Stock
5.360,01 kr.
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
3In Stock
3.958,20 kr.
Min.: 1
Mult.: 1
MPF300TS 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps
Mouser does not presently sell this product in your region.
MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs 18In Stock
4.872,87 kr.
Min.: 1
Mult.: 1
MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs 3In Stock
4.176,78 kr.
Min.: 1
Mult.: 1
MPF300T 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V BGA-784 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 3.3V 5 SPEED 106In Stock
266,25 kr.
232,23 kr.
223,13 kr.
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 4 SPEED 131In Stock
225,52 kr.
196,94 kr.
188,89 kr.
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 3 SPEED 338In Stock
287,43 kr.
250,88 kr.
241,03 kr.
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 6864 LUTs 2.5/3.3V Lead-Time 53 Weeks
158,45 kr.
138,23 kr.
132,56 kr.
Min.: 1
Mult.: 1
LCMXO3L 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 6864 LUTs 2.5/3.3V Non-Stocked Lead-Time 53 Weeks
191,20 kr.
166,81 kr.
160,61 kr.
Min.: 1
Mult.: 1
LCMXO3L 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 73 IO 1.8/ 2.5/3.3V -4 Spd I 91In Stock
326,90 kr.
284,82 kr.
274,01 kr.
Min.: 1
Mult.: 1
LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES 93In Stock
594,71 kr.
518,40 kr.
498,78 kr.
Min.: 1
Mult.: 1
LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 42In Stock
1.208,67 kr.
1.052,46 kr.
1.013,37 kr.
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 HX Ultra Low-Power, 3520 LUTs, 1.2V 329In Stock
89,52 kr.
77,66 kr.
74,67 kr.
Min.: 1
Mult.: 1
iCE40HX 3520 LE 1760 ALM 80 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-121 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 3520 LUTs 1.2V Ultra Low-Power 12In Stock
1.020Expected 26/07/2027
85,64 kr.
74,75 kr.
71,32 kr.
Min.: 1
Mult.: 1
iCE40HX 3520 LE 1760 ALM 80 kbit 107 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power 709In Stock
48,79 kr.
42,37 kr.
40,81 kr.
Min.: 1
Mult.: 1
iCE40LP 1280 LE 640 ALM 64 kbit 35 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-49 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power 365In Stock
51,32 kr.
44,61 kr.
42,97 kr.
Min.: 1
Mult.: 1
iCE40LP 1280 LE 640 ALM 64 kbit 67 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-84 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 12K LUTs, 1.1V 78In Stock
212,68 kr.
185,75 kr.
178,07 kr.
Min.: 1
Mult.: 1
LAE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C 3.2 Gb/s SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C 102In Stock
195,68 kr.
170,31 kr.
164,27 kr.
Min.: 1
Mult.: 1
LAMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray