OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC1G32GM-Q100/SOT886/XSON6 7.497In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GM/SOT886/XSON6 2.145In Stock
15.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GM/SOT886/XSON6 8.473In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW/SOT363/SC-88 17.577In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GT/SOT833/XSON8 4.238In Stock
Min.: 1
Mult.: 1
: 5.000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input OR 3.148In Stock
Min.: 1
Mult.: 1
Max.: 385

OR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 5.5-V h 1.780In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHC 2 Input WQFN-14 1 Output 5 uA - 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 3.851In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 6.819In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2.500

OR 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 6.342In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 4.756In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2.500

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input OR Gate with 5V Tolerant 5.549In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LCX 8 Input DQFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 3.884In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 4.193In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 5.434In Stock
Min.: 1
Mult.: 1
Max.: 620
: 2.500

OR 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 12 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 2.395In Stock
Min.: 1
Mult.: 1
Max.: 570
: 2.500

OR 4 Gate HCT 2 Input SOIC-Narrow-14 1 Output 4.8 mA - 4.8 mA 20 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 14.386In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 365In Stock
9.000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 10.602In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHCT 2 Input SC-70-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 7.167In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT OR GATE 3.785In Stock
5.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 880In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate NC7SV 2 Input MicroPak-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 2.291In Stock
30.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 34.488In Stock
99.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input OR Gate 4.969In Stock
5.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate NC7SV 3 Input MicroPak-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel