NAND Logic Gates

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple positive-N AND gates with Schm 2.360In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 44 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive quadruple positive-NAND gates 5.544In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 44 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates Automotive Quad 2-input NAND gate 2.454In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP NAND GATE 2.966In Stock
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/AND, XSON6 4.850In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT TRIGGER 2.499In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE 2.389In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

NAND 4 Gate 8 Input SOIC-14 4 Output 24 mA - 24 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates QUAD 2-INPUT NAND GATE 2.454In Stock
Min.: 1
Mult.: 1
Max.: 246
: 2.500

NAND 4 Gate MC74HC 2 Input SOIC-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE NAND QUAD 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NAND 4 Gate MC74HC 2 Input TSSOP-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 2.140In Stock
Min.: 1
Mult.: 1
Max.: 218
: 2.500

NAND 4 Gate 74HCT 2 Input SOIC-14 4 Output 190 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NAND 4 Gate 8 Input TSSOP-14 4 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND QUAD 2.387In Stock
Min.: 1
Mult.: 1
Max.: 239
: 2.500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 10.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL 2 INPUT NAND 8.360In Stock
Min.: 1
Mult.: 1
Max.: 857
: 3.000

NAND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model 7In Stock
Min.: 1
Mult.: 1
NAND 4 Gate 2 Input Flat-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-V62/2 A 595-V62/24604-01XE 2.745In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 2.715In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input&nb sp;2-V to 5.5-V NAN 624In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate AHC 4 Input WQFN-14 4 Output 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NAND gates 2.872In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2.510In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input A 595-CD74HC 30M A 595-CD74HC30M A 595-CD74HC30M 11.996In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 13-Input Positive NA ND Gates A 595-SN74 A 595-SN74ALS133D 2.440In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate ALS 13 Input SOIC-Narrow-16 1 Output 400 uA - 8 mA 25 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN74F38D 5.685In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate F 8 Input SOIC-14 4 Output 64 mA 250 uA 9.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT00N A 595-SN7 A 595-SN74HCT00N 5.248In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube