- 40 C Sensor Interface

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Silicon Labs Sensor Interface Optical Sensor AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT DFN-10 AEC-Q100
Silicon Labs Sensor Interface Optical Sensor AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1

3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT DFN-10 AEC-Q100
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V - 40 C + 105 C AEC-Q101 Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Min.: 7.000
Mult.: 7.000
: 7.000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Min.: 7.000
Mult.: 7.000
: 7.000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Min.: 7.000
Mult.: 7.000
: 7.000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Semtech Sensor Interface SMART SAR WITH LED Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

3.6 V 2.7 V 27 uA - 40 C + 85 C SMD/SMT WLCSP-9 Reel
Renesas Electronics Sensor Interface AS-I Standard Module Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Actuator Sensor Interface Serial, 2-Wire, AS-I, UART 33.1 V 16 V 6 mA - 40 C + 85 C SMD/SMT SSOP-28 Reel

Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel

Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 1.800
: 1.800

HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel
Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

HV Line Driver IC SPI 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT VFQFPN-24 Reel
Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 1.800
: 1.800

HV Line Driver IC SPI 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT VFQFPN-24 Reel

Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel

Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel

Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 1.800
: 1.800

HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel
Renesas Electronics Sensor Interface Sensor Signal Condtr -40C to 125C Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel

Renesas Electronics Sensor Interface Sensor Signal Condtr -40C to 150C Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT DFN-14 With ESD Protection AEC-Q100 Reel

Renesas Electronics Sensor Interface Sensor Signal Conditoner Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.000

I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Sensor Signal Conditoner Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel
Renesas Electronics Sensor Interface PQFN / 32 / 5X5MM SF - TAPE&REEL - 13 Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Sensor Signal Conditioner 1-Wire, I2C, Serial 5.5 V 4.5 V 10 mA - 40 C + 125 C SMD/SMT QFN-32 AEC-Q100 Reel
Renesas Electronics Sensor Interface PQFN / 32 / 5X5MM SF - TAPE&REEL - 13 Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Sensor Signal Conditioner 1-Wire, I2C, Serial 5.5 V 4.5 V 10 mA - 40 C + 150 C SMD/SMT QFN-32 AEC-Q100 Reel

Renesas Electronics Sensor Interface Sensor Signal Conditoner Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Automotive I2C 16.5 V 8.2 V 7 mA - 40 C + 125 C SMD/SMT SSOP-20 With ESD Protection AEC-Q100 Reel