Transceiver RS-485 Interface IC

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
866In Stock
Cut Tape
110,04 kr.
86,16 kr.
80,20 kr.
73,63 kr.
Reel
68,56 kr.
Min.: 1
Mult.: 1
Max.: 1.352
: 400
SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD
1.933In Stock
Cut Tape
47,37 kr.
36,48 kr.
33,79 kr.
30,88 kr.
Reel
28,57 kr.
Min.: 1
Mult.: 1
Max.: 1.546
: 400
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
115In Stock
129,28 kr.
102,43 kr.
95,79 kr.
88,62 kr.
Min.: 1
Mult.: 1
Max.: 92
SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
817In Stock
28,57 kr.
21,56 kr.
19,77 kr.
17,75 kr.
Min.: 1
Mult.: 1
Max.: 653
SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
3.980In Stock
3.750On Order
28,20 kr.
21,34 kr.
18,58 kr.
17,68 kr.
Min.: 1
Mult.: 1
Max.: 3.184
SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
776In Stock
Cut Tape
28,20 kr.
21,34 kr.
19,69 kr.
17,75 kr.
Min.: 1
Mult.: 1
Max.: 620
SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver
1.197In Stock
32,23 kr.
24,54 kr.
22,68 kr.
20,44 kr.
Min.: 1
Mult.: 1
Max.: 957
SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
543In Stock
32,75 kr.
31,78 kr.
Min.: 1
Mult.: 1
Max.: 434
SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
1.538In Stock
2.352On Order
32,75 kr.
27,15 kr.
22,68 kr.
21,78 kr.
Min.: 1
Mult.: 1
Max.: 1.230
SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
413In Stock
57,37 kr.
44,24 kr.
39,61 kr.
37,00 kr.
34,54 kr.
Min.: 1
Mult.: 1
Max.: 330
SMD/SMT SOIC-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
183In Stock
37,08 kr.
28,20 kr.
24,99 kr.
23,57 kr.
Min.: 1
Mult.: 1
Max.: 146
SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
2.060In Stock
38,64 kr.
38,20 kr.
38,12 kr.
Min.: 1
Mult.: 1
Max.: 1.648
SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
239In Stock
69,01 kr.
53,86 kr.
50,06 kr.
46,55 kr.
Min.: 1
Mult.: 1
Max.: 191
SMD/SMT SOIC-14 ADM3067E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver
205In Stock
36,93 kr.
28,50 kr.
26,26 kr.
23,72 kr.
Min.: 1
Mult.: 1
Max.: 164
SMD/SMT SOIC-14 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection
63In Stock
61,17 kr.
59,83 kr.
59,68 kr.
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 40 C + 125 C 30 kV Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran
244In Stock
53,86 kr.
41,48 kr.
35,21 kr.
34,99 kr.
Min.: 1
Mult.: 1
Max.: 195
Through Hole PDIP-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran
2.533In Stock
2.400On Order
57,14 kr.
44,24 kr.
41,03 kr.
34,84 kr.
Min.: 1
Mult.: 1
Max.: 2.028
SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran
1.846In Stock
Cut Tape
56,77 kr.
44,09 kr.
40,96 kr.
37,37 kr.
Min.: 1
Mult.: 1
Max.: 1.476
SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran
108In Stock
69,90 kr.
56,62 kr.
48,12 kr.
Min.: 1
Mult.: 1
Max.: 86
Through Hole PDIP-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc
82In Stock
74,75 kr.
57,67 kr.
55,58 kr.
47,15 kr.
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD
599In Stock
41,85 kr.
32,08 kr.
27,23 kr.
26,86 kr.
25,59 kr.
Min.: 1
Mult.: 1
Max.: 479
Through Hole PDIP-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I
1.910In Stock
4.800On Order
47,15 kr.
36,33 kr.
34,02 kr.
28,80 kr.
Min.: 1
Mult.: 1
Max.: 1.528
SMD/SMT SOIC-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans
162In Stock
123,09 kr.
97,58 kr.
93,25 kr.
79,15 kr.
Min.: 1
Mult.: 1
Max.: 129
SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term
399In Stock
47,45 kr.
36,40 kr.
33,72 kr.
30,59 kr.
29,09 kr.
Min.: 1
Mult.: 1
Max.: 319
SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter
1.093In Stock
46,40 kr.
35,58 kr.
32,90 kr.
29,91 kr.
Min.: 1
Mult.: 1
Max.: 874
SMD/SMT SSOP-16 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube