Interface - Specialised

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection
MaxLinear Interface - Specialised 3.3V 20MBPS 8CH PROG DCE/DTE Non-Stocked Lead-Time 46 Weeks
299,15 kr.
237,97 kr.
217,38 kr.
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA 0 C + 70 C SMD/SMT LQFP-100
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect Non-Stocked Lead-Time 32 Weeks
Reel
46,92 kr.
Min.: 1.500
Mult.: 1.500
: 1.500
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect Non-Stocked Lead-Time 32 Weeks
Reel
49,16 kr.
Min.: 1.500
Mult.: 1.500
: 1.500
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear MXL81108I-AYA-R
MaxLinear Interface - Specialised Enhanced 4-Ch Full-Speed USB UART Non-Stocked
Reel
59,23 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
Full-Speed USB-to-UART RS-485 3.6 V, 5.25 V 3 V, 4.4 V - 40 C + 85 C SMD/SMT LGA-64 15 kV
MaxLinear MXL81424I-AQB-R
MaxLinear Interface - Specialised Enhanced 4-Ch Full-Speed USB UART Non-Stocked
Reel
56,77 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
Full-Speed USB-to-UART RS-485 3.6 V, 5.25 V 3 V, 4.4 V - 40 C + 85 C SMD/SMT QFN-32 15 kV
MaxLinear MXL81434I-AQB-R
MaxLinear Interface - Specialised Enhanced 4-Ch High-Speed USB UART Non-Stocked
Reel
62,59 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
High-Speed USB-to-UART SMD/SMT 15 kV
MaxLinear SP508ECF-L
MaxLinear Interface - Specialised SP508ECF-L Non-Stocked Lead-Time 46 Weeks
230,44 kr.
Min.: 90
Mult.: 90
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV