TXE8124RHBR

Texas Instruments
595-TXE8124RHBR
TXE8124RHBR

Mfr.:

Description:
Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TXE8124
SMD/SMT
VQFN-32
SPI
8 I/O
Without Interrupt
1.65 V
5.5 V
10 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXE8124 I/O Expanders

Texas Instruments TXE8124 I/O Expanders provide general-purpose parallel input/output expansion for four-wire Serial Peripheral Interface (SPI) systems. The devices support point-to-point communication and daisy-chaining of multiple devices, helping add I/O to switches, sensors, push-buttons, LEDs, fans, and other processor designs with limited GPIO.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,77 kr. 9,77 kr.
7,12 kr. 71,20 kr.
6,48 kr. 162,00 kr.
5,73 kr. 573,00 kr.
5,39 kr. 1.347,50 kr.
5,17 kr. 2.585,00 kr.
5,11 kr. 5.110,00 kr.
4,79 kr. 11.975,00 kr.
Full Reel (Order in multiples of 5000)
4,67 kr. 23.350,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩