HVQFN-16 Interface - I/O Expanders

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM and Quasi feature in HVQFN16 package 8.000In Stock
Cut Tape
24,25 kr.
18,28 kr.
16,79 kr.
15,14 kr.
Reel
12,98 kr.
Min.: 1
Mult.: 1
: 6.000
PCA9500 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in HVQFN16 package 19.177In Stock
42.000On Order
Cut Tape
11,64 kr.
8,50 kr.
7,76 kr.
6,80 kr.
Reel
5,79 kr.
Min.: 1
Mult.: 1
: 6.000
PCA9538A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 50.391In Stock
Cut Tape
9,33 kr.
6,86 kr.
6,25 kr.
5,57 kr.
Reel
4,70 kr.
Min.: 1
Mult.: 1
: 6.000
PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HVQFN16 package 6.811In Stock
12.000Expected 10/05/2027
Cut Tape
8,95 kr.
6,48 kr.
5,86 kr.
5,20 kr.
Reel
4,28 kr.
Min.: 1
Mult.: 1
: 6.000
PCA6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554B in HVQFN16 package 4.267In Stock
6.000Expected 10/05/2027
Cut Tape
10,74 kr.
7,83 kr.
7,12 kr.
6,32 kr.
Reel
5,16 kr.
Min.: 1
Mult.: 1
: 6.000
PCA9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in HVQFN16 package 103In Stock
24.000On Order
Cut Tape
17,08 kr.
12,98 kr.
11,19 kr.
10,07 kr.
Reel
8,50 kr.
Min.: 1
Mult.: 1
: 6.000
PCA9538 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package 175In Stock
60.000On Order
Cut Tape
10,89 kr.
7,98 kr.
7,25 kr.
6,40 kr.
Reel
5,25 kr.
Min.: 1
Mult.: 1
: 6.000
PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package
29.140Expected 10/05/2027
Cut Tape
14,32 kr.
10,59 kr.
9,70 kr.
8,73 kr.
Reel
7,68 kr.
Min.: 1
Mult.: 1
: 6.000
PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV