Interface - CODECs

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
NXP Semiconductors Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32 2.418In Stock
25.000Expected 23/08/2027
Min.: 1
Mult.: 1
: 5.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20 1.470In Stock
35.000On Order
Min.: 1
Mult.: 1
: 5.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODECs Ultra Low Pwr CODEC 848In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial 2-Wire 2 ADC 2 DAC 2 V 1.71 V - 40 C + 85 C SMD/SMT QFN-32 Tray
Texas Instruments Interface - CODECs PCM w/Microphone Amp & Speaker Driver A A 595-TLV320AIC1106PW 1.150In Stock
Min.: 1
Mult.: 1
: 2.000

PCM CODECs Audio CODEC, Mono 13 bit 8 kHz H/W 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBT 1.820In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBR 1.197In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr Stereo CODEC 1.790In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-42 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBR 665In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Very Low-Pwr Stereo Codec A 595-V320AIC3 A 595-V320AIC3206IRSBT 1.240In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low Pwr Stereo Codec A 595-V320AIC3262IY A 595-V320AIC3262IYZFR 145In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.5 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3268IRGCR 256In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-64 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODECs 8-Ch CODEC S/PDIF Rcv 114 dB 192 kHz 317In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 8 DAC 5.25 V 3.13 V - 10 C + 70 C SMD/SMT LQFP-64 Tube
Cirrus Logic Interface - CODECs Stereo Audio CODEC 114 dB 192 kHz 995In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 3.1 V - 10 C + 70 C SMD/SMT TSSOP-28 Tube
Texas Instruments Interface - CODECs AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4549BVH/NOPB 627In Stock
Min.: 1
Mult.: 1
: 1.000

PCM CODECs PCM CODEC 18 bit 48 kHz Serial 2 ADC 2 DAC 5.5 V 4.2 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
CML Micro Interface - CODECs 1.198In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC, Voice 16 bit I2S, PCM, SPI 3.6 V 1.75 V - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape
Cirrus Logic Interface - CODECs mobile multimedia low-power HiFi Codec 973In Stock
Min.: 1
Mult.: 1
: 3.500

Audio CODECs Audio CODEC, Low Power 24 bit 96 kHz 2-Wire, 3-Wire, 4-Wire 2 ADC 4 DAC 2 V, 3.6 V 950 mV, 1.62 V - 40 C + 85 C SMD/SMT WCSP-72 Reel, Cut Tape, MouseReel
Nuvoton Interface - CODECs Mono audio CODEC w/ speaker driver 2.094In Stock
980Expected 19/10/2026
Min.: 1
Mult.: 1

Audio CODECs Mono Audio Codec 24 bit I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Tray
Nuvoton Interface - CODECs Stereo audio CODEC for consumer market 2.327In Stock
Min.: 1
Mult.: 1
: 490

Audio CODECs Stereo Audio Codec 24 bit I2S, PCM 2 ADC 2 DAC 3.6 V, 3.6 V 1.65 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 2.515In Stock
3.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIDBT 660In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2900CDBR A A 595-PCM2900CDBR 166In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODECs Ster Codec w/USB Ifc Sngl-end I/O A 595- A 595-PCM2904DBR 257In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5.25 V 4.35 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJTR 236In Stock
500Expected 06/10/2026
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Tray

Texas Instruments Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAPR 960In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTQFP-64 Tray
Texas Instruments Interface - CODECs 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBR 400In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel