5 Mb/s Digital Isolators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Hi Spd Dual Channel Digital Isolator A 5 A 595-ISO7220BD 2.150In Stock
2.500Expected 20/11/2026
Cut Tape
32,75 kr.
24,84 kr.
22,83 kr.
20,66 kr.
Reel
17,90 kr.
Min.: 1
Mult.: 1
: 2.500
ISO7220B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 17 mA 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel High Sp d Digital Isolator A 595-ISO7221BD 52In Stock
5.000Expected 01/02/2027
Cut Tape
31,41 kr.
23,95 kr.
22,08 kr.
19,99 kr.
Reel
17,83 kr.
Min.: 1
Mult.: 1
: 2.500
ISO7221B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel 1/1 5Mb ps Dig Isolator ALT ALT 595-ISO7221BDR
Non-Stocked Lead-Time 20 Weeks
Reel
17,46 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
ISO7221B SMD/SMT SOIC-8 2 Channel Bidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 55 ns - 40 C + 125 C Reel