12 mm RF System on a Chip - SoC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
AcSiP RF System on a Chip - SoC ST50H Module 326In Stock
59,53 kr.
Min.: 1
Mult.: 1
ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
AcSiP RF System on a Chip - SoC ST50H Module
642On Order
59,53 kr.
Min.: 1
Mult.: 1
ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
Texas Instruments RF System on a Chip - SoC 76-81GHz FMCW satell ite Radar-on-Chip s Non-Stocked Lead-Time 26 Weeks
Reel
238,35 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
FMCW Radar SoC ARM Cortex R5F 76 GHz to 81 GHz 1 Gbps 1.14 V 1.26 V - 40 C + 140 C FCCSP-248 Reel
MaxLinear 99B015
MaxLinear RF System on a Chip - SoC Non-Stocked Lead-Time 38 Weeks
162,63 kr.
Min.: 1.080
Mult.: 1.080
Wi-Fi 2.4 GHz 1.14 Gb/s 0 C + 70 C PG-LFBGA-388
MaxLinear 99B065
MaxLinear RF System on a Chip - SoC Non-Stocked Lead-Time 38 Weeks
152,03 kr.
Min.: 1.080
Mult.: 1.080
Wi-Fi 5 GHz to 6 GHz 4.8 Gb/s 0 C + 70 C PG-LFBGA-388