0 C Processors - Application Specialised

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C AEC-Q100 Reel
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Reel
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised 528MHz,Ethernet x1, USB OTG x1, ADC x1, UART x4, SAI x1 ,ESAI x1, Timer x2, PWM x4, I2C x2, SPI x2 Non-Stocked Lead-Time 3 Weeks
Min.: 260
Mult.: 260

SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL 14x14 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 1.000
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.375 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6SoloLite Non-Stocked Lead-Time 3 Weeks
Min.: 800
Mult.: 800

SMD/SMT MAPBGA-432 i.MX6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V 0 C + 95 C AEC-Q100 Tray
Texas Instruments Processors - Application Specialised CENTAURUS 3.0W Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

SMD/SMT FCBGA-684 TMS320DM8148 0 C + 90 C Tray
Synaptics Processors - Application Specialised 4CxA55 1.9GHz, Cons. Grade Non-Stocked Lead-Time 26 Weeks
Min.: 1.190
Mult.: 1.190

SMD/SMT FCBGA-443 SL ARM Cortex A55 4 Core 32 bit 800 MHz 32 kB 32 kB 3.3 V 0 C + 105 C Tray
Synaptics Processors - Application Specialised 4CxA55, Cons. Grade, 1.6+ TOPS Non-Stocked Lead-Time 26 Weeks
Min.: 1.190
Mult.: 1.190

SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialised 4CxA73 2.1GHz, 7.9+ TOPS, Cons. Grade, No Dolby and DTS Non-Stocked Lead-Time 26 Weeks
Min.: 5.400
Mult.: 900

SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialised Consumer Grade Dual core 2.0 GHz A55, NPU, M52, 3D GPU, MIPI-CSI, CAN, ECC, 2xGbE, Designed for PSA L32 Non-Stocked Lead-Time 26 Weeks
Min.: 147
Mult.: 147

SMD/SMT FCBGA-393 SL Family Arm Cortex-A55, Arm Cortex-M52 2 Core 800 MHz 32 kB 32 kB 1.71 V to 1.89 V 0 C + 70 C Tray
Advantech Processors - Application Specialised AFE-R360 A101 MTL-U Ultra5 125U fanless Non-Stocked
Min.: 1
Mult.: 1

Core Ultra 5 125U 12 Core 4.3 GHz 12 V to 24 V 0 C + 60 C
Advantech Processors - Application Specialised AFE-R360 A101 MTL-H Ultra5 125H QFCS Non-Stocked
Min.: 1
Mult.: 1

Core Ultra 5 125H 14 Core 4.5 GHz 12 V to 24 V 0 C + 60 C
Advantech Processors - Application Specialised AFE-R360 A101 MTL-U Ultra7 155U fanless Non-Stocked
Min.: 1
Mult.: 1

Core Ultra 7 155U 12 Core 4.8 GHz 12 V to 24 V 0 C + 60 C
Advantech Processors - Application Specialised AFE-R360 A101 MTL-H Ultra7 155H QFCS Non-Stocked
Min.: 1
Mult.: 1

Core Ultra 7 155H 16 Core 4.8 GHz 12 V to 24 V 0 C + 60 C
NXP Semiconductors Processors - Application Specialised LS1018A-1000, GPU,0-105C, SEC
Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 90
No
SMD/SMT FCPBGA-448 LS1018A Automotive, Industrial ARM Cortex A72 1 Core 64 bit 1 GHz 48 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1018A-1000, GPU,0-105C, No SEC
Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 90
No
SMD/SMT FCPBGA-448 LS1018A Automotive, Industrial ARM Cortex A72 1 Core 64 bit 1 GHz 48 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1000, GPU,0-105C, No SEC
Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 90
No
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1 GHz 48 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus, Consumer, 548FCBGA Non-Stocked Lead-Time 4 Weeks
SMD/SMT FCBGA-548 Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.8 GHz 4 x 32 kB 4 x 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus, Consumer, 548FCBGA Non-Stocked Lead-Time 4 Weeks
SMD/SMT FCBGA-548 Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.8 GHz 4 x 32 kB 4 x 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano UltraLite Non-Stocked Lead-Time 8 Weeks
SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 750 MHz, 1.4 GHz 4 x 32 kB 4 x 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors MCIMX6Y1DVM05ABR
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan Non-Stocked Lead-Time 3 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Reel
NXP Semiconductors MCIMX6Y2DVM05ABR
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan Non-Stocked Lead-Time 3 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Reel