10 bit RF Microcontrollers - MCU

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Packaging
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 160 kB Flash, 32 kB RAM Non-Stocked Lead-Time 30 Weeks
Reel
22,16 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
RISC 2.4 GHz to 2.5 GHz 32 bit 160 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 160 kB Flash, 32 kB RAM
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
Reel
21,86 kr.
Min.: 4.000
Mult.: 4.000
: 4.000
RISC 2.4 GHz to 2.5 GHz 32 bit 160 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM Non-Stocked Lead-Time 30 Weeks
Reel
26,26 kr.
Min.: 4.000
Mult.: 4.000
: 4.000
RISC 2.4 GHz to 2.5 GHz 32 bit 256 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM Non-Stocked Lead-Time 39 Weeks
26,93 kr.
Min.: 2.450
Mult.: 2.450
RISC 2.4 GHz to 2.5 GHz 32 bit 256 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Tray
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM Non-Stocked Lead-Time 39 Weeks
39,99 kr.
Min.: 2.450
Mult.: 2.450
RISC 2.4 GHz to 2.5 GHz 32 bit 512 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Tray
Silicon Labs RF Microcontrollers - MCU 64kB, 4kB RAM, +20 dBm, programmable XCVR Non-Stocked Lead-Time 40 Weeks
113,24 kr.
Min.: 1.820
Mult.: 1.820
8051 240 MHz to 960 MHz 8 bit 64 kB 4352 B 25 MHz 10 bit 1.8 V 3.6 V + 85 C LGA-42 SMD/SMT Tray
Silicon Labs RF Microcontrollers - MCU 64kB, 4kB RAM, +20 dBm, programmable XCVR Non-Stocked Lead-Time 40 Weeks
Reel
104,07 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
8051 240 MHz to 960 MHz 8 bit 64 kB 4352 B 25 MHz 10 bit 900 mV 3.6 V + 85 C LGA-42 SMD/SMT Reel
NXP Semiconductors JN5169/001Y
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM Non-Stocked Lead-Time 39 Weeks
Reel
35,81 kr.
Min.: 4.000
Mult.: 4.000
: 4.000
RISC 2.4 GHz to 2.5 GHz 32 bit 512 kB 32 kB 32 MHz 10 bit 2 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel