MouseReel ARM Microcontrollers - MCU

Results: 1.342
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 3.224In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3.8 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 1.579In Stock
Min.: 1
Mult.: 1
: 3.000

EFM32TG SMD/SMT QFN-32 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 315In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 200
: 2.500

STM32C0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 1.181In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.400

STM32C0 Reel, Cut Tape, MouseReel


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone 1-MByte Flash 640-Kbyte RAM 250MHz CPU 41In Stock
4.000Expected 24/08/2027
Min.: 1
Mult.: 1
: 1.000

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 64-Kbytes of Flash, 32 MHz CPU 776In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU 1.055In Stock
2.400On Order
Min.: 1
Mult.: 1
: 2.400

STM32L0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memor 49In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

STM32L4 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash 200In Stock
Min.: 1
Mult.: 1
: 5.000

STM32U5 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash 113In Stock
Min.: 1
Mult.: 1
: 5.000

STM32U5 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 7In Stock
1.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1.000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 850In Stock
Min.: 1
Mult.: 1
: 1.000

AM2432 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 7In Stock
1.911Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3105 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 542In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3107 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 636In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3107 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 206In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3107 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 91In Stock
3.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISH GOODS OF LEGO A2 1.063In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT VQFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 20 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 3.569In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1103 SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 4.072In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 3.487In Stock
6.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT SOT-16 ARM Cortex M0+ 16 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 981In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 653In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 491In Stock
5.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 5.000

MSPM0G3107 SMD/SMT VSSOP-20 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel