MouseReel ARM Microcontrollers - MCU

Results: 1.342
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 9.850In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.908In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1306 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 3.805In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1306 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.438In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1306 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.661In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1346 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 22 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.996In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1106 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.843In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1306 VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 8-KB fl 4.967In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1343 SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 15 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 950In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-157 ARM Cortex M4 256 kB 32 bit 2 x 12 bit 80 MHz 120 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-bit Arm Cortex - M4F-based MCU with 8 958In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C123GH6NMR SMD/SMT NFBGA-157 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 120 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Raspberry Pi ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104 59.586In Stock
Min.: 1
Mult.: 1
: 3.400

Raspberry Pi Silicon SMD/SMT ARM Cortex M0+ 32 bit 12 bit 133 MHz 30 I/O 264 kB - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU 26.168In Stock
Min.: 1
Mult.: 1
: 2.500

STM32F030F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 5.897In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F100RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 5.891In Stock
2.400Expected 05/04/2027
Min.: 1
Mult.: 1
: 2.400

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 20.985In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 12.576In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 30.855In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 12.232In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Perform ARM Cortex-M3 MCU 1.416In Stock
Min.: 1
Mult.: 1
: 500

STM32F103ZG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity 13.960In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F105RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1 MByte of Flash 100 3.055In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F413RG SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 50 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, ARM Cortex-M7 MCU 1 Mbyte Flash, 216 MHz CPU, Art Ac 1.106In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F745VG LQFP-100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 1.964In Stock
2.000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1.000

STM32F765VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 17.217In Stock
Min.: 1
Mult.: 1
: 5.000

STM32L031E6 SMD/SMT WLCSP-25 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 20 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 256 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 3.839In Stock
Min.: 1
Mult.: 1
: 2.500

STM32L151CC SMD/SMT UFQPFN-48 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 37 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel