MouseReel ARM Microcontrollers - MCU

Results: 1.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 1Mbytes of Flash 1.206In Stock
Min.: 1
Mult.: 1
: 1.000

STM32U5 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash 190In Stock
Min.: 1
Mult.: 1
: 5.000

STM32U5 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 2.718In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 64 MHz 27 I/O 96 kB 1.9 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 993In Stock
Min.: 1
Mult.: 1
: 1.000

AM2431 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 253In Stock
Min.: 1
Mult.: 1
: 500

AM2431 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 651In Stock
Min.: 1
Mult.: 1
: 1.000

AM2431 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 910In Stock
Min.: 1
Mult.: 1
: 1.000

AM2432 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 363In Stock
Min.: 1
Mult.: 1
: 500

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 331In Stock
Min.: 1
Mult.: 1
: 500

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 976In Stock
Min.: 1
Mult.: 1
: 1.000

AM2432 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 442In Stock
Min.: 1
Mult.: 1
: 500

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 399In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 475In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit
362In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 465In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex M4F, ARM Cortex R5F 2 MB 32 bit/16 bit 12 bit 800 MHz 198 I/O 256 kB 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 293In Stock
Min.: 1
Mult.: 1
: 1.000

AM2434 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Single-core Arm Cor tex-R5F MCU up to 4 953In Stock
Min.: 1
Mult.: 1
: 1.000

AM2631 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 695In Stock
Min.: 1
Mult.: 1
: 1.000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 754In Stock
Min.: 1
Mult.: 1
: 1.000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F MCU up to 400 414In Stock
Min.: 1
Mult.: 1
: 1.000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 303In Stock
Min.: 1
Mult.: 1
: 1.000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiband wir 1.247In Stock
Min.: 1
Mult.: 1
: 2.000

CC1354R10 SMD/SMT VQFN-64 ARM Cortex M33 1 MB 12 bit 48 MHz 42 I/O 256 kB 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M0+ Blue 5.035In Stock
Min.: 1
Mult.: 1
: 3.000

CC2340R5 SMD/SMT VQFN-24 ARM Cortex M0 512 kB 12 bit 48 MHz 12 I/O 36 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiprotocol 1.770In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

CC2674R10 SMD/SMT VQFN-64 ARM Cortex M33 1 MB 12 bit 48 MHz 42 I/O 256 kB 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 2.963In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3105 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel