ARM Microcontrollers - MCU

Results: 3.205
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU BGA, Green, EXT TEMP,MRL B 530In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 152In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN IND TEMP GREEN 48MHz 965In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,32MHz 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

SAML22 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 36 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power & Security 933In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F based MCU with 846In Stock
Min.: 1
Mult.: 1
: 1.000

AM2732 SMD/SMT NFBGA-285 ARM Cortex R5F 0 B 32 bit 10 bit 400 MHz 5 MB 1.8 V 3.3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 142In Stock
Min.: 1
Mult.: 1

TMS570LS1114 SMD/SMT NFBGA-337 ARM Cortex R4F 1 MB 32 bit/16 bit 2 x 12 bit 180 MHz 101 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 160In Stock
Min.: 1
Mult.: 1

RM42L432 SMD/SMT LQFP-100 ARM Cortex R4 384 kB 32 bit/16 bit 12 bit 100 MHz 45 I/O 32 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 337 70In Stock
Min.: 1
Mult.: 1
: 90

RM48L940 SMD/SMT NFBGA-337 3 MB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1233H6PMIR A A 595-TM4C1233H6PMIR 929In Stock
Min.: 1
Mult.: 1

TM4C1233H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BE6PMIR A A 595-TM4C123BE6PMIR 970In Stock
Min.: 1
Mult.: 1

TM4C123BE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129EKCPDTI3R 509In Stock
Min.: 1
Mult.: 1

TM4C129EKCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A 1.213In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT TQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 75 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 185In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN IND TEMP GREEN 48MHz 1.248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48QFN GRN1.6-3.6V48MHz 2.340In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG 85C 1.824In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Ethernet,Extended Temp 1.997In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144,T&R 2.135In Stock
Min.: 1
Mult.: 1
: 1.000

SAM E70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU TQFP IND TEMP 492In Stock
Min.: 1
Mult.: 1

SAMG SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 38 I/O 96 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 1.077In Stock
Min.: 1
Mult.: 1
: 1.500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN24, 16KBFlash/4KB SRAM,85 Temp,Green,Tube 982In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT VQFN-24 ARM Cortex M23 16 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN24, 64KBFlash/16KB SRAM,85 Temp,Crypto,Tube 782In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT VQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 17 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 169In Stock
Min.: 1
Mult.: 1

TMS320F28386S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GE6PMIR A A 595-TM4C123GE6PMIR 889In Stock
Min.: 1
Mult.: 1

TM4C123GE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C