Texas Instruments ARM Microcontrollers - MCU

Results: 915
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 944In Stock
Min.: 1
Mult.: 1

MSPM0G1106 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 986In Stock
Min.: 1
Mult.: 1

MSPM0G1106 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 726In Stock
4.000Expected 21/12/2026
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 1.106In Stock
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 996In Stock
Min.: 1
Mult.: 1

MSPM0G1505 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 960In Stock
Min.: 1
Mult.: 1

MSPM0G1505 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 985In Stock
Min.: 1
Mult.: 1

MSPM0G1506 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 191In Stock
2.000Expected 15/12/2026
Min.: 1
Mult.: 1

MSPM0G1507 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 653In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 491In Stock
5.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 5.000

MSPM0G3107 SMD/SMT VSSOP-20 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 176In Stock
Min.: 1
Mult.: 1

MSPM0G3107 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 1.000In Stock
Min.: 1
Mult.: 1

MSPM0G3505 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 805In Stock
Min.: 1
Mult.: 1

MSPM0G3505 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 697In Stock
Min.: 1
Mult.: 1

MSPM0G3506 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 920In Stock
Min.: 1
Mult.: 1

MSPM0G3507 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 469In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3507 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 732In Stock
4.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 16-KB fl 1.941In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT WQFN-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 13 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex -M 0+ MCU with 16-KB f 1.264In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 ARM Cortex M0+ 32 bit Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 1.625In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1305 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 393In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1305 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 1.457In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1306 SMD/SMT VQFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 20 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 957In Stock
3.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

MSPM0L1306 SMD/SMT VQFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 2.642In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1103 SMD/SMT TSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 17 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4.830In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 17 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel