PDIP-40 8-bit Microcontrollers - MCU

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O Non-Stocked Lead-Time 11 Weeks
Min.: 80
Mult.: 10

PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN Non-Stocked Lead-Time 9 Weeks
Min.: 60
Mult.: 10

PIC18 64 kB 3.25 kB PDIP-40 40 MHz 10 bit 44 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3KB RAM ECAN 1024 EEPROM Non-Stocked Lead-Time 9 Weeks
Min.: 60
Mult.: 10

PIC18 80 kB 3.25 kB PDIP-40 40 MHz 10 bit 44 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP Non-Stocked Lead-Time 9 Weeks
Min.: 170
Mult.: 10

PIC18 64 kB 3.8 kB PDIP-40 48 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
Min.: 280
Mult.: 10

PIC18 PDIP-40 Through Hole PIC18(L)F4xK40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
Min.: 220
Mult.: 10

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP Non-Stocked Lead-Time 9 Weeks
Min.: 170
Mult.: 10

PIC18 64 kB 3.56 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz No ADC 33 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 2.5 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 80
Mult.: 10

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 130
Mult.: 10

PIC16 3.5 kB 128 B PDIP-40 20 MHz 10 bit 33 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 100
Mult.: 10

PIC16 4 kB 192 B PDIP-40 20 MHz 10 bit 33 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB 1408 RAM 32 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 80
Mult.: 10

PIC18 24 kB 1.38 kB PDIP-40 20 MHz 10 bit 32 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx39 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 60
Mult.: 10

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 33 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 80
Mult.: 10

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 34 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB 1408 RAM 32I/O Non-Stocked Lead-Time 8 Weeks
Min.: 80
Mult.: 10

PIC18 24 kB 1.38 kB PDIP-40 40 MHz 10 bit 32 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx39 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
Min.: 70
Mult.: 10

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 33 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked
Min.: 80
Mult.: 10

PIC16 3.5 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked Lead-Time 13 Weeks
Min.: 160
Mult.: 160

PIC16 2 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked
Min.: 80
Mult.: 10

PIC16 2 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 270
Mult.: 10

PIC16 8 kB 512 B PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 10

PIC16 16 kB 1 kB PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7Kb Flash 512b ROM PAmp FstCmp I2C/SPI Non-Stocked Lead-Time 23 Weeks
Min.: 230
Mult.: 10

PIC16 PDIP-40 Through Hole 8 bit PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 10

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tube