Microcontrollers - MCU

Results: 16.663
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5.740In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 MIPS32 M4K 32 bit 40 MHz 128 kB 32 kB 10 bit 33 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC SPI/I2C 38.671In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5K Enhanced Flash 128 RAM 25 I/O 11.251In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 28 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 6.954In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 3.359In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 128 kB 3.84 kB 10 bit 50 I/O 2 V 2.7 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 105C 5.918In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 AVR 8 bit 16 MHz 8 kB 1 kB 10 bit 23 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 3.863In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 8 bit 20 MHz 2.7 V 5.5 V Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13.304In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 8 bit 8 MHz 8 kB 512 B No ADC 35 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 13.580In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10.941In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 85C, GREEN,1.6-3.6V,32MHz 11.478In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 32 MHz 256 kB 32 kB 12 bit 50 I/O 1.62 V 3.63 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144 1.889In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O 1.7 V 3.6 V + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 10.655In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 80 MHz 512 kB 128 kB 12 bit 49 I/O 2.2 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19.728In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 8 MHz 1.5 kB 38 B 8 bit 6 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 19.822In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47.637In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 26.796In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5.260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 16 kB 4 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 990In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 11 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 714In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 11 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 399In Stock
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 16 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 460In Stock
Min.: 1
Mult.: 1
SMD/SMT VQFN-20 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 16 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 685In Stock
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 644In Stock
Min.: 1
Mult.: 1
SMD/SMT VQFN-20 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 529In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 16 I/O 1.8 V 5.5 V + 125 C Tube