Analog Devices Microcontrollers - MCU

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 108In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 13 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 54In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Tray
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU 37In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM Cortex M4F 32 bit 52 MHz 512 kB 128 kB 12 bit 44 I/O 1.74 V 3.6 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 36In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 12 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 58In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 4.75 V 5.25 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 69In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 32 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 31In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1.048In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash 153In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 256 kB 64 kB 16 bit 17 I/O 2.8 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 2.048In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 13 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 359In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 4.75 V 5.25 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 293In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 14 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 238In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 14 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 355In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 538In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 14 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 174In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 405In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 28 I/O 3 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 92In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 128 kB 64 kB 16 bit 17 I/O 2.8 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 167In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 20 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU bvrtex M3 MCU + Single 24bit S-D AFE 338In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +24K/256K +Single 24bit SD AFE 192In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 256 kB 24 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 695In Stock
2.215On Order
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 20 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Reel, Cut Tape, MouseReel