PIC16F 8-bit Microcontrollers - MCU

Results: 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 285
Mult.: 15

PIC16 28 kB 2 kB SPDIP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.600

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC16 14 kB 1 kB UQFN-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC16 14 kB 1 kB TQFP-44 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC16 28 kB 2 kB UQFN-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 250

PIC16 14 kB 1 kB TQFP-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 366
Mult.: 61

PIC16 14 kB 1 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 250

PIC16 28 kB 2 kB TQFP-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 2KB RAM ADC2 Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC16 28 kB 2 kB TQFP-48 32 MHz 12 bit 43 I/O 5.5 V 2.3 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 637
Mult.: 91

PIC16 3 kB 64 B UQFN-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F570 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps Non-Stocked Lead-Time 9 Weeks
Min.: 510
Mult.: 15

PIC16 3 kB 64 B SPDIP-28 20 MHz 8 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F570 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps Non-Stocked Lead-Time 9 Weeks
Min.: 658
Mult.: 47

PIC16 3 kB 64 B SSOP-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F570 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 728
Mult.: 91

PIC16 3 kB 64 B UQFN-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F570 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 3 kB 64 B SOIC-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F570 Tube
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC Non-Stocked Lead-Time 9 Weeks
Min.: 637
Mult.: 91

PIC16 3.5 kB 128 B QFN-16 8 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F753 Tube

Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC Non-Stocked Lead-Time 8 Weeks
Min.: 684
Mult.: 57

PIC16 3.5 kB 128 B SOIC-14 8 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F753 Tube