Tube 8-bit Microcontrollers - MCU

Results: 6.689
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 460In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 936In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Tube

Microchip Technology 8-bit Microcontrollers - MCU 384B Flash, 16B RAM, 4 I/O 3.293In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 5.835In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ind Temp PDIP8 3.692In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B PDIP-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INTERN OSCILATR 4.351In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 3.161In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 5.395In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12HV615 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 2.013In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 209In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B PLCC-44 4 MHz 8 bit 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O 241In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B SPDIP-28 20 MHz 12 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C77x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 1.150In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B PDIP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 2.034In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 4.109In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5.802In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 4.083In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 1.939In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 1.316In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 1.445In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1847 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 72 RAM 12 I/O 3.338In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B QFN-16 20 MHz No ADC 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Tube

Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SOIC18 8.364In Stock
Min.: 1
Mult.: 1

PIC16 768 B 25 B SOIC-18 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz ExtTemp SOIC1 488In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 2.115In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B TSSOP-14 8 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F753 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18 958In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B SOIC-18 4 MHz No ADC 13 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 1.412In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 4 kB SSOP-20 48 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube