MouseReel 8-bit Microcontrollers - MCU

Results: 1.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 567In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 784In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 1.139In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 2.680In Stock
Min.: 1
Mult.: 1
: 1.100

PIC16 7 kB 368 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 279In Stock
1.600Expected 03/09/2026
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 368 B SSOP-20 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 352 B SOIC-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14 KB 352 RAM 1.200In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 14 kB 336 B TQFP-64 20 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F946 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 1.390In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 4.175In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 3.5 kB 128 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 1.726In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 1.835In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 7 kB 256 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 926In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 16I/0 Enh Mid XLP 1.178In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 15 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1847 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 1.918In Stock
3.300Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.300

PIC18 8 kB 256 B QFN-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 2.818In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 1.761In Stock
3.300Expected 05/10/2026
Min.: 1
Mult.: 1
: 3.300

PIC18 16 kB 512 B QFN-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 417In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 8 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 688In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 1.264In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 16 kB 768 B QFN-28 48 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 1.831In Stock
Min.: 1
Mult.: 1
: 2.100

PIC18 16 kB 768 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 2.248In Stock
Min.: 1
Mult.: 1
: 3.300

PIC18 16 kB 768 B UQFN-28 16 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.630In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 16 kB 1 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 1.148In Stock
1.600Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.600

PIC18 48 kB 3.89 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 984In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 745In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 32 kB 2 kB SOIC-28 48 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel