ZiLOG 8-bit Microcontrollers - MCU

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 8-CH 10-BIT ADC Non-Stocked
19,25 kr.
Min.: 2.700
Mult.: 15
eZ8 4 kB 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 8-CH 10-BIT ADC Non-Stocked
16,11 kr.
15,67 kr.
Min.: 3.150
Mult.: 15
eZ8 4 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 8CH 10BIT ADC Non-Stocked
16,26 kr.
15,82 kr.
Min.: 3.180
Mult.: 15
eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 8CH 10BIT ADC Non-Stocked
16,26 kr.
15,82 kr.
Min.: 3.180
Mult.: 15
eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
19,25 kr.
Min.: 2.700
Mult.: 15
eZ8 8 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
19,10 kr.
Min.: 2.700
Mult.: 15
eZ8 8 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
16,71 kr.
16,26 kr.
Min.: 3.030
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
16,71 kr.
16,26 kr.
Min.: 3.030
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
17,38 kr.
16,86 kr.
Min.: 2.910
Mult.: 15
eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
17,38 kr.
16,86 kr.
Min.: 2.925
Mult.: 15
eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
29,39 kr.
Min.: 3.159
Mult.: 27
eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
20,14 kr.
Min.: 2.520
Mult.: 15
eZ8 8 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
19,10 kr.
Min.: 2.670
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
19,55 kr.
Min.: 2.670
Mult.: 15
eZ8 8 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D Non-Stocked
17,46 kr.
17,01 kr.
Min.: 2.955
Mult.: 15
eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT A/D Non-Stocked Lead-Time 32 Weeks
27,90 kr.
Min.: 3.192
Mult.: 38
eZ8 8 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
29,32 kr.
28,57 kr.
Min.: 1.790
Mult.: 10
eZ8 16 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F162 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
29,69 kr.
28,87 kr.
Min.: 1.275
Mult.: 25
eZ8 16 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
29,69 kr.
28,87 kr.
Min.: 1.720
Mult.: 10
eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
30,44 kr.
29,69 kr.
Min.: 1.720
Mult.: 10
eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F242 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
28,57 kr.
27,75 kr.
Min.: 1.275
Mult.: 25
eZ8 24 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
30,29 kr.
30,06 kr.
Min.: 1.660
Mult.: 10
eZ8 32 kB 2 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F322 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
31,18 kr.
30,96 kr.
Min.: 1.660
Mult.: 10
eZ8 32 kB 2 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
30,44 kr.
29,69 kr.
Min.: 1.275
Mult.: 25
eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
30,44 kr.
29,69 kr.
Min.: 1.275
Mult.: 25
eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube