Microchip Technology 8-bit Microcontrollers - MCU

Results: 10.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 1.317In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB QFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 1.989In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1.908In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 3.5 kB 224 B SSOP-20 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 389In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B QFN-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 6.526In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 4kB OTP 232RM 33I/O 702In Stock
Min.: 1
Mult.: 1

PIC17 2 kB 232 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 67 I/O 1.480In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD16MHz,5 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega649 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 105C, Green, Tray 2.683In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3217 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, T&R 3.903In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx04 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 128KB + 8KB 1.141In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44 TQFP, 105C TEMP, GREEN, 1.6-3.6V 457In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM-1.6-3.6V 616In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1U Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB,VQFN20, Ind 125C, Green, T&R 2.490In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 512 B VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2.253In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 8 kB 1 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 3.245In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3.706In Stock
Min.: 1
Mult.: 1
: 3.300

SOIC-8 PIC16F15213/14/23/24/43/44 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2.659In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2.476In Stock
Min.: 1
Mult.: 1
: 2.500

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 4.235In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.731In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 3.158In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3.983In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1.141In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc 772In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube