Microchip Technology 8-bit Microcontrollers - MCU

Results: 10.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 783In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 73 B PDIP-18 4 MHz No ADC 12 I/O 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.095In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C716 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 1.818In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2.013In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2.621In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4.683In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3.535In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.650In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.587In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2.934In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1.396In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2.533In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 2.246In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 14 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1.679In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC 2.189In Stock
Min.: 1
Mult.: 1
: 2.500

PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8.950In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 3 kB 72 B SOIC-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 1.794In Stock
Min.: 1
Mult.: 1
: 2.500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 897In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 2.400In Stock
Min.: 1
Mult.: 1
: 2.500

PIC16 1.75 kB 64 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F630 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1.295In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1.648In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4.142In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 8 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F753 Tube