WFI32E02UE-I

Microchip Technology
579-WFI32E02UE-I
WFI32E02UE-I

Mfr.:

Description:
32-bit Microcontrollers - MCU 87-pad Wi-Fi SoC module,1MB Flash, u.FL connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
Nonstandard
PIC
1 MB
320 kB
32 bit
12 bit
200 MHz
60 I/O
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Number of Timers/Counters: 7 x 16 bit, 3 x 32 bit
Operating Supply Voltage: 3 V to 3.6 V
Product: MCU's
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8542319092
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU Module

Microchip Technology WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU Module offers 60x GPIO pins and is specially designed for industrial Internet of Things (IoT) applications. WFI32E02UC is based on the PIC32MZ-W1 Wi-Fi SoC, a high-performance, 200MHz, MIPS32® M-Class microprocessor. The fully certified Wi-Fi MCU module supports 2.4GHz 802.11 b/g/n radio modes. The device offers 1MB embedded flash and 256 KB SRAM to build complex IoT software covering WLAN, TCP/IP stack, RTOS, cloud connectivity, and application. A rich set of peripherals includes Ethernet, USB, ADC, CVD touch buttons, and CAN.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,10 kr. 41,10 kr.