MouseReel 16-bit Microcontrollers - MCU

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit, 16k FLASH, 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HCS12 128 kB 8 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HCS12 128 kB 8 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 24HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 16 kB 2 kB HWQFN-24 32 MHz 8 bit, 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 24HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 48 kB 3 kB HWQFN-24 32 MHz 8 bit, 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 64K 32HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 64 kB 5.5 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 96K 32HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 96 kB 12 kB HWQFN-32 32 MHz 8 bit/10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 96K 32HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 96 kB 12 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 24HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 16 kB 1.5 kB HWQFN-24 24 MHz 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G11 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB 48QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

RL78 LFQFP-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 48QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

RL78 LFQFP-48 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F14 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 48QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

RL78 LFQFP-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

RL78 LFQFP-64 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F14 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 100QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

RL78 LFQFP-100 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 48LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

RL78 32 kB 1.5 kB LQFP-48 24 MHz 10 bit 33 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT RL78/F15 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 32K 24HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 4 kB 5.5 kB HWQFN-24 32 MHz 8 bit, 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G1F Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 64K 24HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 4 kB 5.5 kB HWQFN-24 32 MHz 8 bit, 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1F Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1M 4K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78 4 kB 512 B TSSOP-20 20 MHz 8 bit, 10 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1M Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 10LSSOP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78/G15 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 10LSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78/G15 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 10LSSOP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78/G15 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 16HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78/G15 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 16HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78/G15 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 16HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

RL78/G15 Reel, Cut Tape, MouseReel