SMD/SMT FPGA - Field Programmable Gate Array

Results: 9.536
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 68In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 60In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E 60In Stock
Min.: 1
Mult.: 1

LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 1.2V 490In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 4In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array
8In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C70 68416 LE 4276 ALM 1.1 Mbit 422 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 3In Stock
60Expected 09/09/2026
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 57In Stock
180Expected 07/09/2026
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
90Expected 10/11/2026
Min.: 1
Mult.: 1
No
Cyclone II EP2C8 8256 LE 162 kbit 182 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1
No
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 88In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 504 kbit 346 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 81In Stock
Min.: 1
Mult.: 1
No
EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 46In Stock
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 61In Stock
Min.: 1
Mult.: 1
No
EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LCMXO3LF-1300C-5TG100I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 1280 LUTs; 2.5/3.3V 5In Stock
90Expected 12/03/2027
Min.: 1
Mult.: 1

1280 LE 640 ALM 64 kbit 79 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1
No
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 48In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Altera FPGA - Field Programmable Gate Array 45In Stock
Min.: 1
Mult.: 1
No
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray