SMD/SMT FPGA - Field Programmable Gate Array

Results: 9.536
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
GOWIN Semiconductor FPGA - Field Programmable Gate Array 52In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT UBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363C - Pb-free 3In Stock
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FFG672I 2In Stock
Min.: 1
Mult.: 1

XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-2CSG324C 3In Stock
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 190 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L1FBG676I 1In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10FF668I 3In Stock
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-3FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX25T 24051 LE 3758 ALM 936 kbit 250 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 2 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L1FGG484I 4In Stock
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-L2FBG484E 3In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V 0 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG225Q 7In Stock
Min.: 1
Mult.: 1

XA6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-1CSG325I 4In Stock
Min.: 1
Mult.: 1

XA7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324C 2In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3FTG256E 6In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 2.5/3.3V 3In Stock
Min.: 1
Mult.: 1

LCMXO3L 2100 LE 1050 ALM 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 5 SPEED 151In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd 16In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -8Spd IND 2In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -6 Speed 5In Stock
270Expected 31/03/2027
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 201 I/O Ins on DSP 1.2V -5 Spd 2In Stock
180Expected 13/01/2027
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 640 LUTs; 1.2V 54In Stock
980Expected 09/03/2027
Min.: 1
Mult.: 1

LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 3.3V 5In Stock
270On Order
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 5 Spd 1In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 6 Spd 38In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 9.85 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 1In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray