SMD/SMT FPGA - Field Programmable Gate Array

Results: 9.535
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 152 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 20In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 160In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 238In Stock
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 128In Stock
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 116In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 171In Stock
Min.: 1
Mult.: 1

EP4CGX30 Cyclone IV GX 29440 LE 1.05 Mbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 71In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 207 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT PBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-2FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FFG1153C 4In Stock
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-1FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FFG665C Connect to FG Open O/E 1In Stock
Min.: 1
Mult.: 1

XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG676C 10In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG676C 7In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FG676C 3In Stock
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-10FF668I 2In Stock
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG484C 10In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3SBG484E 3In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVB1760I
1In Stock
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 702 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-2FFG1136C 2In Stock
Min.: 1
Mult.: 1

XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-1FFG1156C 3In Stock
Min.: 1
Mult.: 1

XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-N3FGG484I 8In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FFG1136I 3In Stock
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FT256I 110In Stock
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256