- 40 C FPGA - Field Programmable Gate Array

Results: 4.413
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 3In Stock
696,91 kr.
585,39 kr.
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
90Expected 25/11/2026
671,40 kr.
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 128 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
27Expected 23/03/2027
3.879,87 kr.
Min.: 1
Mult.: 1
Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
360On Order
1.671,79 kr.
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
288On Order
266,02 kr.
258,86 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 142 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
360Expected 04/08/2027
368,00 kr.
358,23 kr.
358,15 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
768,90 kr.
749,66 kr.
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
780On Order
1.025,45 kr.
999,57 kr.
Min.: 1
Mult.: 1
Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 82 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
420On Order
332,57 kr.
324,29 kr.
Min.: 1
Mult.: 1
Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 94 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
365,99 kr.
Min.: 1
Mult.: 1
EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
314,51 kr.
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 81 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 9In Stock
120Expected 21/07/2027
314,51 kr.
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 81 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
180Expected 03/08/2027
392,99 kr.
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
60Expected 21/12/2026
471,77 kr.
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
2.436On Order
329,73 kr.
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 89 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 15In Stock
119On Order
343,91 kr.
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
119Expected 21/07/2027
528,02 kr.
Min.: 1
Mult.: 1
EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 8In Stock
542,49 kr.
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
84Expected 21/07/2027
1.372,34 kr.
Min.: 1
Mult.: 1
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 7In Stock
1.624,79 kr.
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 72 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 7In Stock
320Expected 25/11/2026
202,24 kr.
199,11 kr.
196,05 kr.
187,40 kr.
182,32 kr.
Min.: 1
Mult.: 1
No
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 700LEs 33In Stock
82,51 kr.
81,16 kr.
79,97 kr.
76,47 kr.
74,30 kr.
Min.: 1
Mult.: 1
No
AGL060V5 0 bit 71 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
This product may require additional documentation to export from the United States.
60In Stock
375,31 kr.
355,02 kr.
350,32 kr.
345,77 kr.
341,59 kr.
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 0 bit 233 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
39In Stock
535,78 kr.
506,76 kr.
500,04 kr.
493,48 kr.
487,51 kr.
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
313,69 kr.
305,11 kr.
Min.: 1
Mult.: 1
No
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray