N79E715AS16

Nuvoton
503-N79E715AS16
N79E715AS16

Mfr.:

Description:
8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40 to 85

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
256 B
SOP-16
24 MHz
10 bit
25 I/O
2.4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Analogue Supply Voltage: 2.4 V to 5.5 V
Brand: Nuvoton
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: LDROM
Interface Type: GPIO, I2C, SPI, UART
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 x 16 bit
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 48
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 864   Multiples: 48
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,69 kr. 3.188,16 kr.
3,17 kr. 3.195,36 kr.
2,92 kr. 7.428,48 kr.