Embedded Processors & Controllers

Results: 5.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192 Kbytes of Flash , 32 MHz CPu 3.279In Stock
Min.: 1
Mult.: 1
: 5.000

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0+ 32 bit 32 MHz 192 kB 20 kB 12 bit 40 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB 2.919In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFBGA-64 ARM Cortex M0+ 32 bit 32 MHz 192 kB 20 kB 12 bit 51 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, DFSD 971In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFBGA-169 ARM Cortex M4 32 bit 80 MHz 1 MB 320 kB 3 x 12 bit 136 I/O - 40 C + 125 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 2.496In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 STM8 8 bit 16 MHz 8 kB 1 kB 12 bit 6 I/O - 40 C + 125 C Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 843In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 STM8 8 bit 16 MHz 16 kB 2 kB 10 bit 34 I/O - 40 C + 85 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 925In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 28 I/O - 40 C + 85 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 2.816In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT STM8 8 bit 16 MHz 16 kB 4 kB No ADC 17 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 1.575In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 2.915In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.633In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.535In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.551In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.479In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.411In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.599In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet 933In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 1 MB 256 kB 12 bit 52 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 183In Stock
960Expected 06/11/2026
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFBGA-273 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 32 kB 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 1.195In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFBGA-361 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 16 kB, 32 kB 16 kB, 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 159In Stock
960Expected 06/11/2026
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFBGA-273 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 32 kB 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 1.555In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 12 bit 27 I/O - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2.774In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 20 I/O - 40 C + 105 C Tray