Embedded Processors & Controllers

Results: 5.815
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 728In Stock
21,63 kr.
16,19 kr.
13,95 kr.
Min.: 1
Mult.: 1
Max.: 50
ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 66 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 757In Stock
1.500Expected 01/11/2027
18,95 kr.
14,10 kr.
12,16 kr.
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 995In Stock
22,68 kr.
16,71 kr.
14,62 kr.
13,50 kr.
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 468In Stock
2.880On Order
26,41 kr.
19,92 kr.
17,31 kr.
14,92 kr.
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 52 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 266In Stock
540Expected 27/01/2027
24,32 kr.
18,20 kr.
15,14 kr.
14,47 kr.
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 86 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 114In Stock
400Expected 13/04/2027
96,46 kr.
84,67 kr.
67,81 kr.
Min.: 1
Mult.: 1
Max.: 50
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 43In Stock
400Expected 03/05/2027
97,50 kr.
86,46 kr.
66,69 kr.
Min.: 1
Mult.: 1
Max.: 25
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89In Stock
56,25 kr.
43,57 kr.
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU LQFP-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90In Stock
56,25 kr.
43,57 kr.
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89In Stock
56,25 kr.
43,57 kr.
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 66In Stock
58,86 kr.
45,58 kr.
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98In Stock
58,86 kr.
45,58 kr.
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 81In Stock
58,11 kr.
45,06 kr.
39,76 kr.
38,12 kr.
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 99In Stock
58,11 kr.
45,06 kr.
39,76 kr.
38,12 kr.
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 89In Stock
62,14 kr.
47,59 kr.
42,52 kr.
39,84 kr.
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100In Stock
58,11 kr.
45,06 kr.
39,76 kr.
Min.: 1
Mult.: 1
Max.: 25
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 72In Stock
74,75 kr.
58,41 kr.
51,18 kr.
Min.: 1
Mult.: 1
Max.: 25
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ 118In Stock
Cut Tape
25,44 kr.
22,01 kr.
20,81 kr.
19,47 kr.
Reel
14,47 kr.
Min.: 1
Mult.: 1
: 5.000
ARM Microcontrollers - MCU SMD/SMT WLCSP-41 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 15 I/O - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 128In Stock
21,56 kr.
18,58 kr.
17,61 kr.
Min.: 1
Mult.: 1
Max.: 30
ARM Microcontrollers - MCU SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 8 kB 12 bit 18 I/O - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD 5.000In Stock
Cut Tape
72,66 kr.
56,55 kr.
53,94 kr.
46,85 kr.
Reel
40,58 kr.
Min.: 1
Mult.: 1
: 5.000
ARM Microcontrollers - MCU SMD/SMT WLCSP-91 ARM Cortex M4 32 bit 80 MHz 1 MB 128 kB 12 bit 65 I/O - 40 C + 85 C Reel, Cut Tape
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2.300In Stock
Cut Tape
35,58 kr.
24,54 kr.
22,83 kr.
20,07 kr.
Reel
15,14 kr.
Min.: 1
Mult.: 1
: 2.400
8-bit Microcontrollers - MCU SMD/SMT LQFP-48 STM8 8 bit 24 MHz 128 kB 6 kB 10 bit 38 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2.496In Stock
90,94 kr.
71,24 kr.
66,02 kr.
60,95 kr.
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT BGA-132 ARM Cortex M3 32 bit 32 MHz 384 kB 48 kB 12 bit 109 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
This product may require additional documentation to export from the United States.
3.018In Stock
52,15 kr.
43,86 kr.
41,93 kr.
38,49 kr.
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 975In Stock
Cut Tape
84,07 kr.
65,87 kr.
58,64 kr.
56,32 kr.
Reel
51,25 kr.
Min.: 1
Mult.: 1
: 1.000
ARM Microcontrollers - MCU LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 4.751In Stock
Cut Tape
36,40 kr.
28,80 kr.
24,99 kr.
22,75 kr.
Reel
19,77 kr.
Min.: 1
Mult.: 1
: 5.000
ARM Microcontrollers - MCU WLCSP-49 Reel, Cut Tape, MouseReel