PI2DPT821XEAEX

Diodes Incorporated
621-PI2DPT821XEAEX
PI2DPT821XEAEX

Mfr.:

Description:
Equalisers Active Display X1-QFN2845-32 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Equalisers
RoHS:  
SMD/SMT
X1QFN2845-32
Adaptive Equalizers
8.1 Gb/s
1.8 V
PI2DPT821
Reel
Cut Tape
Brand: Diodes Incorporated
Input Voltage: 1.8 V
Interface Type: I2C
Pin Count: 32
Product Type: Equalizers
Factory Pack Quantity: 3500
Subcategory: Equalizers
Type: DP-Alt Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI2DPT821 Retimer

Diodes Incorporated PI2DPT821 Retimer is a bit-level retimer with receiver adaptive CTLE and transmitter 2-tap equalization. This retimer can compensate for channel loss up to -18dB for 4.05GHz signal transmission. The PI2DPT821 supports DP1.4 and USB3.2 Gen1 standards for USB Type-C® DP ALT mode operation. Available in operation configurations like programmable through the I2C interface to select 4-lane DP, 2-lane DP/1-lane USB3.2 Gen1, and one or 2-lane USB3.2 Gen1. This bit-level retimer uses the standard 1.8V Vdd power supply for good power-saving management. The  PI2DPT821 retimer complies with USB link power management states for active mode (U0) and power saving mode (U1, U2, and U3).

In Stock: 773

Stock:
773
Can Dispatch Immediately
On Order:
3.500
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,44 kr. 20,44 kr.
15,22 kr. 152,20 kr.
13,88 kr. 347,00 kr.
12,46 kr. 1.246,00 kr.
11,79 kr. 2.947,50 kr.
11,56 kr. 5.780,00 kr.
10,97 kr. 10.970,00 kr.
Full Reel (Order in multiples of 3500)
10,74 kr. 37.590,00 kr.