MIKROE-5073

Mikroe
932-MIKROE-5073
MIKROE-5073

Mfr.:

Description:
Memory IC Development Tools EEPROM 8 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
RoHS:  
Add-On Boards
CAV24C512
512 kbit
EEPROM
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: MCUs
Interface Type: I2C
Maximum Operating Temperature: + 120 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

EEPROM 8 Click

Mikroe EEPROM 8 Click features the ON Semiconductor CAV24C512 512Kb electrically erasable programmable memory. The CAV24C512 has enhanced hardware write protection for the entire memory. The CAV24C512 is internally organized as 65,536 words of 8 bits each. It comes with a compatible I2C serial interface. The CAV24C512 combines unprecedented data storage with excellent energy efficiency. It lasts one million full-memory read/write/erase cycles with more than 100 years of data retention.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,57 kr. 70,57 kr.