NRF93M1-DK

Nordic Semiconductor
949-NRF93M1-DK
NRF93M1-DK

Mfr.:

Description:
Mobile Development Tools Development kit for 93M1 Module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Mobile Development Tools
RoHS:  
Development Kits
nRF93M1-LABA
Cellular
Brand: Nordic Semiconductor
For Use With: Cellular Module
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: nRF93M1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF93M1 Development Kit (DK)

Nordic Semiconductor nRF93M1 Development Kit (DK) provides a fast way to evaluate and build on the nRF93M1 module. This development kit pairs the ultra-low-power nRF54L15 as the host MCU with the nRF93M1 to rapidly prototype and develop the embedded application. The nRF93M1 DK is flexible and also works with any other embedded or rich-OS host via the direct AT command interface, PPP, or USB. This development kit works out of the box, with a pre-loaded Onomondo SIM card and LTE antenna included. The nRF93M1 DK features user-programmable buttons and LEDs, 64Mb of external flash, and a SEGGER J-Link OB debugger with debug support.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
421,94 kr. 421,94 kr.