ARM Microcontrollers - MCU

Results: 10.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes of Flash 32 MHz CPU, USB, LCD, AES 683In Stock
Min.: 1
Mult.: 1

STM32L083V8 SMD/SMT LQFP-100 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 80-LQFP 962In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 449In Stock
Min.: 1
Mult.: 1

KL8x SMD/SMT MAPBGA-121 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 85 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QP64 1.461In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 12 bit 120 MHz 57 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128 1.795In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M3 32 bit 12 bit 120 MHz 118 I/O 130 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP64 310In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN64 300In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 804In Stock
3.000Expected 20/10/2026
Min.: 1
Mult.: 1

STM32F072C8 SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Value Line ARM 32Bit 64kB Flash 64-Pin 960In Stock
Min.: 1
Mult.: 1

STM32F100R8 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 938In Stock
Min.: 1
Mult.: 1

STM32F103VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB 986In Stock
Min.: 1
Mult.: 1

STM32F217VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 526In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 2.450In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 530In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 40 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 716In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 384 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 82 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 KBytes of Flash 2.296In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT UFBGA-100 ARM Cortex M4 256 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 129 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 2.372In Stock
Min.: 1
Mult.: 1

STM32F401VB SMD/SMT UFBGA-100 ARM Cortex M4 128 kB 32 bit 12 bit 84 MHz 81 I/O 64 kB 1.7 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 6.799In Stock
Min.: 1
Mult.: 1

STM32F410R8 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 12 bit 100 MHz 50 I/O 32 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 717In Stock
Min.: 1
Mult.: 1

STM32F411RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 50 I/O 128 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 1.658In Stock
Min.: 1
Mult.: 1

STM32F423VH SMD/SMT LQFP-100 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 81 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash 421In Stock
Min.: 1
Mult.: 1

STM32F427II SMD/SMT LQFP-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 986In Stock
Min.: 1
Mult.: 1

STM32F7 SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 112 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 540In Stock
Min.: 1
Mult.: 1

STM32F732VE SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 89 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 308In Stock
Min.: 1
Mult.: 1

STM32F765ZG 12 bit 532 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 2.110In Stock
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 44 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray